



UUD1E270MCL1GS | |
|---|---|
DigiKey Part Number | 493-2271-2-ND - Tape & Reel (TR) 493-2271-1-ND - Cut Tape (CT) 493-2271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1E270MCL1GS |
Description | CAP ALUM 27UF 20% 25V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 27 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1E270MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 440 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.28600 | €2.86 |
| 50 | €0.21160 | €10.58 |
| 100 | €0.18810 | €18.81 |
| 500 | €0.14752 | €73.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.13472 | €134.72 |
| 2.000 | €0.12406 | €248.12 |
| 3.000 | €0.11868 | €356.04 |
| 5.000 | €0.11267 | €563.35 |
| 7.000 | €0.10915 | €764.05 |
| 10.000 | €0.10574 | €1,057.40 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |

