Similar
Similar
Similar
Similar
Similar
Similar




USF0J101MDD | |
|---|---|
DigiKey Part Number | 493-17265-ND |
Manufacturer | |
Manufacturer Product Number | USF0J101MDD |
Description | CAP ALUM 100UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
EDA/CAD Models | USF0J101MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Obsolete | Impedance 800 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.315" (8.00mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1A101MED | Nichicon | 174 | 493-15693-ND | €0.36000 | Similar |
| UPW0J101MDD | Nichicon | 643 | 493-1695-ND | €0.24000 | Similar |
| UWT0J101MCL1GB | Nichicon | 43.041 | 493-2153-1-ND | €0.34000 | Similar |
| EEU-FC0J101 | Panasonic Industry | 6.359 | P10195-ND | €0.33000 | Similar |
| EEU-FC0J101B | Panasonic Industry | 2.173 | P19627CT-ND | €0.34000 | Similar |






