USA1V100MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 884
Unit Price: €0.20000
Datasheet

Similar


Panasonic Industry
In Stock: 251
Unit Price: €0.23000
Datasheet

Similar


Panasonic Industry
In Stock: 3.803
Unit Price: €0.24000
Datasheet

Similar


Panasonic Industry
In Stock: 10.210
Unit Price: €0.24000
Datasheet

Similar


Panasonic Industry
In Stock: 2.886
Unit Price: €0.25000
Datasheet

Similar


Panasonic Industry
In Stock: 15.820
Unit Price: €0.25000
Datasheet

Similar


Panasonic Industry
In Stock: 3.035
Unit Price: €0.25000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.822
Unit Price: €0.59000
Datasheet
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

USA1V100MDD

DigiKey Part Number
493-6010-ND
Manufacturer
Manufacturer Product Number
USA1V100MDD
Description
CAP ALUM 10UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
EDA/CAD Models
USA1V100MDD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
36 mA @ 120 Hz
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-1VM100Panasonic Industry884P5161-ND€0.20000Similar
ECE-A1VKA100Panasonic Industry251P818-ND€0.23000Similar
ECE-A1VKA100BPanasonic Industry3.80310-ECE-A1VKA100BCT-ND€0.24000Similar
ECE-A1VKA100IPanasonic Industry10.21010-ECE-A1VKA100ICT-ND€0.24000Similar
ECE-A1VKS100Panasonic Industry2.886P980-ND€0.25000Similar
Obsolete
This product is no longer manufactured. View Substitutes