URZ1H3R3MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 5.643
Unit Price: €0.29000
Datasheet

Upgrade


Panasonic Industry
In Stock: 997
Unit Price: €0.35000
Datasheet

Similar


Panasonic Industry
In Stock: 10.123
Unit Price: €0.25000
Datasheet

Similar


Panasonic Industry
In Stock: 493
Unit Price: €0.26000
Datasheet

Similar


Panasonic Industry
In Stock: 1.636
Unit Price: €0.25000
Datasheet

Similar


Panasonic Industry
In Stock: 3.464
Unit Price: €0.25000
Datasheet

Similar


Panasonic Industry
In Stock: 5.506
Unit Price: €0.25000
Datasheet

Similar


Panasonic Industry
In Stock: 3.744
Unit Price: €0.33000
Datasheet

Similar


Panasonic Industry
In Stock: 896
Unit Price: €0.34000
Datasheet

Similar


Panasonic Industry
In Stock: 1.920
Unit Price: €0.34000
Datasheet
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URZ1H3R3MDD

DigiKey Part Number
493-17237-ND
Manufacturer
Manufacturer Product Number
URZ1H3R3MDD
Description
CAP ALUM 3.3UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
URZ1H3R3MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
25 mA @ 120 Hz
Ripple Current @ High Frequency
50 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes