3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URZ1E332MHD

DigiKey Part Number
493-16347-ND
Manufacturer
Manufacturer Product Number
URZ1E332MHD
Description
CAP ALUM 3300UF 20% 25V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
URZ1E332MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.22 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.403 A @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM1E332MHDNichicon299493-11119-ND€2.58000Similar
UPS1E332MHDNichicon129493-5653-ND€2.34000Similar
UPW1E332MHDNichicon600493-1841-ND€2.24000Similar
UPW1E332MHD6Nichicon437493-1842-ND€2.01000Similar
UVY1E332MHDNichicon381493-16358-ND€1.48000Similar
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.19000€2.19
10€1.45200€14.52
50€1.14420€57.21
100€1.04690€104.69
500€0.87986€439.93
1.000€0.82726€827.26
2.500€0.77118€1,927.95
5.000€0.73703€3,685.15
Manufacturers Standard Package
Unit Price without VAT:€2.19000
Unit Price with VAT:€2.62800