Similar
Similar
Upgrade
Similar
Similar
Similar
Similar




URZ1E330MDD | |
|---|---|
DigiKey Part Number | URZ1E330MDD-ND |
Manufacturer | |
Manufacturer Product Number | URZ1E330MDD |
Description | CAP ALUM 33UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ1E330MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 140 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPV1E330MFD | Nichicon | 955 | 493-17177-ND | €0.40000 | Similar |
| UWT1E330MCL1GB | Nichicon | 142 | 493-2187-1-ND | €0.32000 | Similar |
| EEU-FC1V330 | Panasonic Industry | 60 | P10290-ND | €0.33000 | Upgrade |
| EEA-GA1E330 | Panasonic Industry | 2.396 | P14491-ND | €0.31000 | Similar |
| EEA-GA1E330B | Panasonic Industry | 4.922 | P15804CT-ND | €0.31000 | Similar |







