



URS1V471MHD1TO | |
|---|---|
DigiKey Part Number | 493-12064-1-ND - Cut Tape (CT) 493-12064-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URS1V471MHD1TO |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS1V471MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 590 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 885 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.09000 | €1.09 |
| 10 | €0.69600 | €6.96 |
| 50 | €0.53240 | €26.62 |
| 100 | €0.48070 | €48.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.39166 | €195.83 |
| 1.000 | €0.36364 | €363.64 |
| 1.500 | €0.34949 | €524.24 |
| 2.500 | €0.33371 | €834.27 |
| 3.500 | €0.32443 | €1,135.50 |
| 5.000 | €0.31548 | €1,577.40 |
| Unit Price without VAT: | €1.09000 |
|---|---|
| Unit Price with VAT: | €1.30800 |

