Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar




URS1V220MDD | |
|---|---|
DigiKey Part Number | URS1V220MDD-ND |
Manufacturer | |
Manufacturer Product Number | URS1V220MDD |
Description | CAP ALUM 22UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS1V220MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 95 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 190 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEK220M035ST | Cornell Dubilier Knowles | 0 | 338-1719-ND | €0.17160 | Direct |
| EEU-EB1H220S | Panasonic Industry | 19.077 | P13461-ND | €0.31000 | Upgrade |
| ECA-1VM220 | Panasonic Industry | 7.932 | P5162-ND | €0.20000 | Similar |
| ECE-A1VKA220 | Panasonic Industry | 0 | P819-ND | €0.26000 | Similar |
| ECE-A1VKA220I | Panasonic Industry | 3.791 | 10-ECE-A1VKA220ICT-ND | €0.27000 | Similar |








