



UPZ2D391MHD | |
|---|---|
DigiKey Part Number | 493-4735-ND |
Manufacturer | |
Manufacturer Product Number | UPZ2D391MHD |
Description | CAP ALUM 390UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPZ2D391MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.13 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.582 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.24000 | €4.24 |
| 10 | €2.91200 | €29.12 |
| 50 | €2.36060 | €118.03 |
| 100 | €2.18680 | €218.68 |
| 500 | €1.88838 | €944.19 |
| 1.000 | €1.79456 | €1,794.56 |
| 2.500 | €1.69456 | €4,236.40 |
| 5.000 | €1.63368 | €8,168.40 |
| Unit Price without VAT: | €4.24000 |
|---|---|
| Unit Price with VAT: | €5.08800 |

