



UPW2D2R2MED1TD | |
|---|---|
DigiKey Part Number | 493-11705-1-ND - Cut Tape (CT) 493-11705-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW2D2R2MED1TD |
Description | CAP ALUM 2.2UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2D2R2MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 25 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 40 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |

