MFR Recommended
Upgrade




UPW2C101MHD1TN | |
|---|---|
DigiKey Part Number | 493-12183-1-ND - Cut Tape (CT) 493-12183-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW2C101MHD1TN |
Description | CAP ALUM 100UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2C101MHD1TN Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 330 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2C101MHD6 | Nichicon | 2.427 | 493-5866-ND | €1.40000 | MFR Recommended |
| UCS2E101MHD1TN | Nichicon | 403 | 493-13285-1-ND | €1.88000 | Upgrade |



