1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1V182MHD6TN

DigiKey Part Number
493-12350-1-ND - Cut Tape (CT)
493-12350-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1V182MHD6TN
Description
CAP ALUM 1800UF 20% 35V RADIAL
Customer Reference
Detailed Description
1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1V182MHD6TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.117 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.49 A @ 100 kHz
Part Status
Not For New Designs
Impedance
28 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.83000€1.83
10€1.19900€11.99
50€0.93740€46.87
100€0.85490€85.49
Tape & Box (TB)
QuantityUnit PriceExt Price
250€0.76668€191.67
500€0.71284€356.42
750€0.68568€514.26
1.250€0.65539€819.24
1.750€0.63760€1,115.80
2.500€0.62041€1,551.03
Manufacturers Standard Package
Unit Price without VAT:€1.83000
Unit Price with VAT:€2.19600