



UPW1J181MHD6TO | |
|---|---|
DigiKey Part Number | 493-12046-1-ND - Cut Tape (CT) 493-12046-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1J181MHD6TO |
Description | CAP ALUM 180UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1J181MHD6TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 663 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.02 A @ 100 kHz |
Part Status Not For New Designs | Impedance 150 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.04000 | €1.04 |
| 10 | €0.66300 | €6.63 |
| 50 | €0.50660 | €25.33 |
| 100 | €0.45710 | €45.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.37166 | €185.83 |
| 1.000 | €0.34476 | €344.76 |
| 1.500 | €0.33119 | €496.78 |
| 2.500 | €0.31605 | €790.12 |
| 3.500 | €0.30715 | €1,075.02 |
| 5.000 | €0.29855 | €1,492.75 |
| Unit Price without VAT: | €1.04000 |
|---|---|
| Unit Price with VAT: | €1.24800 |

