UPW1J181MHD6CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 1.677
Unit Price: €1.04000
Datasheet
Image for UPW1J181MHD6CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPW1J181MHD6CT

DigiKey Part Number
UPW1J181MHD6CT-ND
Manufacturer
Manufacturer Product Number
UPW1J181MHD6CT
Description
CAP ALUM 63V POLAR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
663 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.02 A @ 100 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.650" (16.50mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1J181MHD6Nichicon1.677493-1940-ND€1.04000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.400€0.31969€447.57
Unit Price without VAT:€0.31969
Unit Price with VAT:€0.38363