UPW1H181MPD6TD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: €0.46000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 497
Unit Price: €0.60000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: €0.18503
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: €0.11713
Datasheet
180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1H181MPD6TD

DigiKey Part Number
493-11822-1-ND - Cut Tape (CT)
493-11822-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1H181MPD6TD
Description
CAP ALUM 180UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1H181MPD6TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
552.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
850 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
119 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860080675014Würth Elektronik0732-9056-1-ND€0.46000Parametric Equivalent
860160675025Würth Elektronik497732-9603-1-ND€0.60000Parametric Equivalent
B41858C6187M000TDK0B41858C6187M000-ND€0.18503Parametric Equivalent
RXW181M1HBK-1016SSurge04403-RXW181M1HBK-1016S-ND€0.11713Parametric Equivalent
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.59000€0.59
10€0.37100€3.71
50€0.27680€13.84
100€0.24720€24.72
Tape & Box (TB)
QuantityUnit PriceExt Price
500€0.19598€97.99
1.000€0.17984€179.84
1.500€0.17169€257.54
2.500€0.16260€406.50
3.500€0.15726€550.41
5.000€0.15209€760.45
Manufacturers Standard Package
Unit Price without VAT:€0.59000
Unit Price with VAT:€0.70800