Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPW1H180MDD1TD | |
|---|---|
DigiKey Part Number | 493-11356-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1H180MDD1TD |
Description | CAP ALUM 18UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 18 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H180MDD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 46.5 mA @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 1.3 Ohms |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H180MDD1TD | Nichicon | 323 | 493-5047-1-ND | €0.26000 | Parametric Equivalent |
| RXK180M1HBK-0511S | Surge | 0 | 4403-RXK180M1HBK-0511S-ND | €0.03484 | Parametric Equivalent |
| RXW180M1HBK-0511S | Surge | 0 | 4403-RXW180M1HBK-0511S-ND | €0.03484 | Parametric Equivalent |




