1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1E152MHD6TO

DigiKey Part Number
493-12148-1-ND - Cut Tape (CT)
493-12148-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1E152MHD6TO
Description
CAP ALUM 1500UF 20% 25V RADIAL
Customer Reference
Detailed Description
1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1E152MHD6TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.658 A @ 120 Hz
Ripple Current @ High Frequency
1.95 A @ 100 kHz
Impedance
30 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.830
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.23000€1.23
10€0.79600€7.96
50€0.61260€30.63
100€0.55460€55.46
Tape & Box (TB)
QuantityUnit PriceExt Price
500€0.45450€227.25
1.000€0.42300€423.00
1.500€0.40709€610.63
2.500€0.38936€973.40
3.500€0.37894€1,326.29
5.000€0.36888€1,844.40
Manufacturers Standard Package
Unit Price without VAT:€1.23000
Unit Price with VAT:€1.47600