1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1E102MHD1TO

DigiKey Part Number
493-11981-1-ND - Cut Tape (CT)
493-11981-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1E102MHD1TO
Description
CAP ALUM 1000UF 20% 25V RADIAL
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1E102MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.245 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.66 A @ 100 kHz
Part Status
Not For New Designs
Impedance
38 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860160478028Würth Elektronik85732-9528-1-ND€0.95000Parametric Equivalent
RXW102M1EBK-1320SSurge2474403-RXW102M1EBK-1320S-ND€0.67000Parametric Equivalent
In-Stock: 2.525
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.87000€0.87
10€0.54900€5.49
50€0.41620€20.81
100€0.37410€37.41
Tape & Box (TB)
QuantityUnit PriceExt Price
500€0.30176€150.88
1.000€0.27895€278.95
1.500€0.26743€401.14
2.500€0.25459€636.47
3.500€0.24705€864.67
5.000€0.23976€1,198.80
Manufacturers Standard Package
Unit Price without VAT:€0.87000
Unit Price with VAT:€1.04400