Similar
Similar
Similar




UPW1A181MED | |
|---|---|
DigiKey Part Number | 493-1739-ND |
Manufacturer | |
Manufacturer Product Number | UPW1A181MED |
Description | CAP ALUM 180UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1A181MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 188.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 290 mA @ 100 kHz |
Part Status Obsolete | Impedance 250 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.433" (11.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1A181 | Panasonic Industry | 713 | P11182-ND | €0.39000 | Similar |
| EEU-FC1A181B | Panasonic Industry | 1.977 | 10-EEU-FC1A181BCT-ND | €0.40000 | Similar |
| EEU-FC1A181H | Panasonic Industry | 0 | EEU-FC1A181H-ND | €0.10230 | Similar |



