



UPW0J821MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPW0J821MPD1TACT-ND - Cut Tape (CT) UPW0J821MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW0J821MPD1TA |
Description | CAP ALUM 820UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW0J821MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 547.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 730 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 85 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1A821MPD | Nichicon | 1.603 | 493-16979-ND | €0.64000 | Parametric Equivalent |
| UPA1A821MPD1TA | Nichicon | 1.000 | 493-UPA1A821MPD1TACT-ND | €0.79000 | Parametric Equivalent |
| UPA1A821MPD1TD | Nichicon | 40 | 493-4877-1-ND | €0.67000 | Parametric Equivalent |
| UPW0J821MPD1TD | Nichicon | 12.111 | 493-11737-1-ND | €0.52000 | Parametric Equivalent |
| RXK821M0JBK-0815S | Surge | 0 | 4403-RXK821M0JBK-0815S-ND | €0.07144 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.33600 | €3.36 |
| 50 | €0.25000 | €12.50 |
| 100 | €0.22290 | €22.29 |
| 500 | €0.17604 | €88.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.16125 | €161.25 |
| 2.000 | €0.14895 | €297.90 |
| 3.000 | €0.14273 | €428.19 |
| 5.000 | €0.13581 | €679.05 |
| 7.000 | €0.13173 | €922.11 |
| 10.000 | €0.12780 | €1,278.00 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

