



UPV0J391MGD1TA | |
|---|---|
DigiKey Part Number | 493-UPV0J391MGD1TACT-ND - Cut Tape (CT) UPV0J391MGD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPV0J391MGD1TA |
Description | CAP ALUM 390UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 390 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV0J391MGD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 445 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 290 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160274019 | Würth Elektronik | 1.333 | 732-9424-1-ND | €0.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.37700 | €3.77 |
| 50 | €0.28160 | €14.08 |
| 100 | €0.25160 | €25.16 |
| 500 | €0.19962 | €99.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.18325 | €183.25 |
| 2.000 | €0.16963 | €339.26 |
| 3.000 | €0.16275 | €488.25 |
| 5.000 | €0.15508 | €775.40 |
| 7.000 | €0.15058 | €1,054.06 |
| 10.000 | €0.14622 | €1,462.20 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.72000 |

