



UPS2D100MPD1TD | |
|---|---|
DigiKey Part Number | 493-11735-1-ND - Cut Tape (CT) 493-11735-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS2D100MPD1TD |
Description | CAP ALUM 10UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2D100MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 128 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.31200 | €3.12 |
| 50 | €0.23200 | €11.60 |
| 100 | €0.20680 | €20.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.15758 | €78.79 |
| 1.000 | €0.14412 | €144.12 |
| 1.500 | €0.13735 | €206.03 |
| 2.500 | €0.12983 | €324.57 |
| 3.500 | €0.12541 | €438.94 |
| 5.000 | €0.12115 | €605.75 |
| 12.500 | €0.11193 | €1,399.12 |
| 25.000 | €0.10633 | €2,658.25 |
| 50.000 | €0.10169 | €5,084.50 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.60000 |

