



UPS1V102MHD1TO | |
|---|---|
DigiKey Part Number | 493-12150-1-ND - Cut Tape (CT) 493-12150-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1V102MHD1TO |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1V102MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.349 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.55 A @ 100 kHz | |
Impedance | 57 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.07000 | €1.07 |
| 10 | €0.68300 | €6.83 |
| 50 | €0.52260 | €26.13 |
| 100 | €0.47190 | €47.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.38418 | €192.09 |
| 1.000 | €0.35657 | €356.57 |
| 1.500 | €0.34263 | €513.94 |
| 2.500 | €0.32710 | €817.75 |
| 3.500 | €0.31796 | €1,112.86 |
| 5.000 | €0.30914 | €1,545.70 |
| Unit Price without VAT: | €1.07000 |
|---|---|
| Unit Price with VAT: | €1.28400 |

