Upgrade
Upgrade




UPS1J4R7MDD1TD | |
|---|---|
DigiKey Part Number | 493-11323-1-ND - Cut Tape (CT) 493-11323-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1J4R7MDD1TD |
Description | CAP ALUM 4.7UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1J4R7MDD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 11.56 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 68 mA @ 100 kHz |
Part Status Obsolete | Impedance 4.7 Ohms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1K4R7MDD1TD | Nichicon | 2.604 | 493-5101-1-ND | €0.37000 | Upgrade |
| UPS2A4R7MDD1TD | Nichicon | 420 | 493-5381-1-ND | €0.29000 | Upgrade |



