Upgrade
Parametric Equivalent
Parametric Equivalent




UPS1H3R3MDD1TD | |
|---|---|
DigiKey Part Number | 493-5370-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1H3R3MDD1TD |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1H3R3MDD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 11.05 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 65 mA @ 100 kHz |
Part Status Obsolete | Impedance 3.9 Ohms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A3R3MDD1TD | Nichicon | 720 | 493-5136-1-ND | €0.37000 | Upgrade |
| RJA3R3M1HBK-0511S | Surge | 0 | 4403-RJA3R3M1HBK-0511S-ND | €0.03359 | Parametric Equivalent |
| RXJ3R3M1HBK-0511S | Surge | 0 | 4403-RXJ3R3M1HBK-0511S-ND | €0.03832 | Parametric Equivalent |




