Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent




UPS1C330MDD | |
|---|---|
DigiKey Part Number | UPS1C330MDD-ND |
Manufacturer | |
Manufacturer Product Number | UPS1C330MDD |
Description | CAP ALUM 33UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1C330MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 27.2 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.5 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS1C330MDD1TD | Nichicon | 1.340 | 493-5358-1-ND | €0.25000 | Direct |
| UPW1C330MDD | Nichicon | 1.227 | 493-1772-ND | €0.26000 | Direct |
| UPV1E330MFD | Nichicon | 955 | 493-17177-ND | €0.42000 | Upgrade |
| 860160372005 | Würth Elektronik | 741 | 732-9458-1-ND | €0.13000 | Parametric Equivalent |
| 860160472005 | Würth Elektronik | 755 | 732-9505-1-ND | €0.14000 | Parametric Equivalent |





