2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS1C222MHD1TO

DigiKey Part Number
493-12077-1-ND - Cut Tape (CT)
493-12077-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPS1C222MHD1TO
Description
CAP ALUM 2200UF 20% 16V RADIAL
Customer Reference
Detailed Description
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS1C222MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.349 A @ 120 Hz
Ripple Current @ High Frequency
1.55 A @ 100 kHz
Impedance
57 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.059
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.06000€1.06
10€0.67800€6.78
50€0.51820€25.91
100€0.46770€46.77
Tape & Box (TB)
QuantityUnit PriceExt Price
500€0.38044€190.22
1.000€0.35296€352.96
1.500€0.33909€508.63
2.500€0.32363€809.07
3.500€0.31455€1,100.92
5.000€0.30577€1,528.85
Manufacturers Standard Package
Unit Price without VAT:€1.06000
Unit Price with VAT:€1.27200