



UPS1C152MHD1TO | |
|---|---|
DigiKey Part Number | 493-11975-1-ND - Cut Tape (CT) 493-11975-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1C152MHD1TO |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1C152MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.088 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Part Status Not For New Designs | Impedance 75 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1C152MHD1TO | Nichicon | 941 | 493-12031-1-ND | €1.00000 | Upgrade |
| UPS1C152MHD | Nichicon | 915 | 493-17146-ND | €0.84000 | Parametric Equivalent |
| 860160378035 | Würth Elektronik | 282 | 732-9488-1-ND | €1.11000 | Upgrade |
| 860160478030 | Würth Elektronik | 0 | 732-9530-1-ND | €1.28000 | Upgrade |
| MAL214635152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214635152E3-ND | €1.01751 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.03000 | €1.03 |
| 10 | €0.65500 | €6.55 |
| 50 | €0.50060 | €25.03 |
| 100 | €0.45150 | €45.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.36692 | €183.46 |
| 1.000 | €0.34029 | €340.29 |
| 1.500 | €0.32685 | €490.27 |
| 2.500 | €0.31186 | €779.65 |
| 3.500 | €0.30306 | €1,060.71 |
| 5.000 | €0.29455 | €1,472.75 |
| Unit Price without VAT: | €1.03000 |
|---|---|
| Unit Price with VAT: | €1.23600 |

