UPM1H221MPD1CC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 1.200
Unit Price: €0.91000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 760
Unit Price: €0.91000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.394
Unit Price: €1.05000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 802
Unit Price: €1.22000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 4.105
Unit Price: €1.05000
Datasheet
Image for UPM1H221MPD1CC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPM1H221MPD1CC

DigiKey Part Number
UPM1H221MPD1CC-ND
Manufacturer
Manufacturer Product Number
UPM1H221MPD1CC
Description
CAP ALUM 50V POLAR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
840 mA @ 120 Hz
Packaging
Strip
Ripple Current @ High Frequency
1.15 A @ 10 kHz
Part Status
Active
Impedance
75 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM1H221MPDNichicon1.200493-15742-ND€0.91000Parametric Equivalent
UPM1H221MPD1TDNichicon760493-11993-1-ND€0.91000Parametric Equivalent
UPW1J221MPD6Nichicon2.394493-1943-ND€1.05000Parametric Equivalent
ELXY500ELL221MJ25SChemi-Con802565-1840-ND€1.22000Parametric Equivalent
ELXZ630ELL221MJ25SChemi-Con4.105565-2040-ND€1.05000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Strip
QuantityUnit PriceExt Price
600€0.29455€176.73
Unit Price without VAT:€0.29455
Unit Price with VAT:€0.35346