Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPM1E471MPD1AA | |
|---|---|
DigiKey Part Number | UPM1E471MPD1AA-ND |
Manufacturer | |
Manufacturer Product Number | UPM1E471MPD1AA |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 845 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.06 A @ 10 kHz |
Part Status Active | Impedance 65 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1E471MPD | Nichicon | 2.512 | UPM1E471MPD-ND | €0.72000 | Parametric Equivalent |
| UPM1E471MPD1TD | Nichicon | 1.273 | 493-11930-1-ND | €0.72000 | Parametric Equivalent |
| UPW1V471MPD | Nichicon | 5.527 | 493-1868-ND | €0.71000 | Parametric Equivalent |
| UPW1V471MPD1AA | Nichicon | 0 | UPW1V471MPD1AA-ND | €0.20109 | Parametric Equivalent |
| UPW1V471MPD1CV | Nichicon | 0 | UPW1V471MPD1CV-ND | €0.18299 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.23378 | €187.02 |
| Unit Price without VAT: | €0.23378 |
|---|---|
| Unit Price with VAT: | €0.28054 |










