UPM1C561MHD6TO is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 219
Unit Price: €0.88000
Datasheet

Upgrade


Nichicon
In Stock: 27
Unit Price: €1.02000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 827
Unit Price: €0.93000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €0.30778

Parametric Equivalent


Nichicon
In Stock: 899
Unit Price: €0.93000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €0.45845
Datasheet
560 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UPM1C561MHD6TO

DigiKey Part Number
493-5228-1-ND - Cut Tape (CT)
493-5228-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1C561MHD6TO
Description
CAP ALUM 560UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
560 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1C561MHD6TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
750 mA @ 120 Hz
Ripple Current @ High Frequency
920 mA @ 10 kHz
Impedance
80 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.85000€0.85
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000€0.27867€278.67
Unit Price without VAT:€0.85000
Unit Price with VAT:€1.02000