



UPM1C152MHD1TO | |
|---|---|
DigiKey Part Number | 493-12092-1-ND - Cut Tape (CT) 493-12092-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1C152MHD1TO |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C152MHD1TO Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.53 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.7 A @ 10 kHz |
Part Status Not For New Designs | Impedance 36 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1C152MHD1TO | Nichicon | 1.364 | 493-5015-1-ND | €1.04000 | Direct |
| UPW1E152MHD6TO | Nichicon | 1.830 | 493-12148-1-ND | €1.23000 | Upgrade |
| UPW1E152MHD6 | Nichicon | 3.091 | 493-1834-ND | €1.23000 | Parametric Equivalent |
| 860080478022 | Würth Elektronik | 322 | 732-9038-1-ND | €1.10000 | Upgrade |
| B41888C5158M000 | TDK | 8.614 | 495-6058-ND | €1.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.14000 | €1.14 |
| 10 | €0.73100 | €7.31 |
| 50 | €0.56020 | €28.01 |
| 100 | €0.50640 | €50.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.41348 | €206.74 |
| 1.000 | €0.38422 | €384.22 |
| 1.500 | €0.36946 | €554.19 |
| 2.500 | €0.35299 | €882.48 |
| 3.500 | €0.34332 | €1,201.62 |
| 5.000 | €0.33397 | €1,669.85 |
| Unit Price without VAT: | €1.14000 |
|---|---|
| Unit Price with VAT: | €1.36800 |

