Parametric Equivalent
Parametric Equivalent




UPM1C122MHD6TN | |
|---|---|
DigiKey Part Number | 493-12274-1-ND - Cut Tape (CT) 493-12274-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1C122MHD6TN |
Description | CAP ALUM 1200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C122MHD6TN Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.22 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.39 A @ 10 kHz |
Part Status Not For New Designs | Impedance 46 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1C122S | Panasonic Industry | 277 | P11205-ND | €1.64000 | Parametric Equivalent |
| EEU-FC1C122SB | Panasonic Industry | 0 | EEU-FC1C122SB-ND | €0.56636 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.67000 | €1.67 |
| 10 | €1.09600 | €10.96 |
| 50 | €0.85420 | €42.71 |
| 100 | €0.77770 | €77.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.69588 | €173.97 |
| 500 | €0.64600 | €323.00 |
| 750 | €0.62081 | €465.61 |
| 1.250 | €0.59275 | €740.94 |
| 1.750 | €0.57627 | €1,008.47 |
| 2.500 | €0.56033 | €1,400.83 |
| Unit Price without VAT: | €1.67000 |
|---|---|
| Unit Price with VAT: | €2.00400 |



