Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPM1A821MHD6TO | |
|---|---|
DigiKey Part Number | 493-5215-1-ND - Cut Tape (CT) 493-5215-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1A821MHD6TO |
Description | CAP ALUM 820UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1A821MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 780 mA @ 120 Hz | |
Ripple Current @ High Frequency | 920 mA @ 10 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.02000 | €1.02 |
| 10 | €0.65000 | €6.50 |
| 50 | €0.49620 | €24.81 |
| 100 | €0.44750 | €44.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.36358 | €181.79 |
| 1.000 | €0.33713 | €337.13 |
| 1.500 | €0.32379 | €485.69 |
| 2.500 | €0.30891 | €772.28 |
| 3.500 | €0.30017 | €1,050.60 |
| 5.000 | €0.29172 | €1,458.60 |
| Unit Price without VAT: | €1.02000 |
|---|---|
| Unit Price with VAT: | €1.22400 |





