



UPM1A561MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPM1A561MPD1TACT-ND - Cut Tape (CT) UPM1A561MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1A561MPD1TA |
Description | CAP ALUM 560UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1A561MPD1TA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 730 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1A561MPD1TA | Nichicon | 984 | 493-UPJ1A561MPD1TACT-ND | €0.59000 | Direct |
| UPA1E561MPD1TA | Nichicon | 927 | 493-UPA1E561MPD1TACT-ND | €0.92000 | Upgrade |
| UPM1A561MPD1TD | Nichicon | 200 | 493-5209-1-ND | €0.69000 | Parametric Equivalent |
| ELXZ160ELL561MH20D | Chemi-Con | 214 | 565-1931-ND | €0.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.45300 | €4.53 |
| 50 | €0.34100 | €17.05 |
| 100 | €0.30560 | €30.56 |
| 500 | €0.24444 | €122.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.22517 | €225.17 |
| 2.000 | €0.20915 | €418.30 |
| 3.000 | €0.20105 | €603.15 |
| 5.000 | €0.19203 | €960.15 |
| 7.000 | €0.18673 | €1,307.11 |
| 10.000 | €0.18161 | €1,816.10 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.86400 |

