



UPJ2A270MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPJ2A270MPD1TACT-ND - Cut Tape (CT) UPJ2A270MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ2A270MPD1TA |
Description | CAP ALUM 27UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 27 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2A270MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 146 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 269 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 470 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM2A270MPD1TA | Nichicon | 1.990 | 493-UPM2A270MPD1TACT-ND | €0.65000 | Direct |
| UPJ2A270MPD1TD | Nichicon | 125 | 493-5131-1-ND | €0.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.32200 | €3.22 |
| 50 | €0.23960 | €11.98 |
| 100 | €0.21350 | €21.35 |
| 500 | €0.16830 | €84.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.15403 | €154.03 |
| 2.000 | €0.14216 | €284.32 |
| 3.000 | €0.13617 | €408.51 |
| 5.000 | €0.12949 | €647.45 |
| 7.000 | €0.12557 | €878.99 |
| 10.000 | €0.12177 | €1,217.70 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.62400 |

