



UPJ2A181MHD | |
|---|---|
DigiKey Part Number | 493-5564-ND |
Manufacturer | |
Manufacturer Product Number | UPJ2A181MHD |
Description | CAP ALUM 180UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 180 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2A181MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 641 mA @ 120 Hz | |
Ripple Current @ High Frequency | 904 mA @ 10 kHz | |
Impedance | 98 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.28000 | €1.28 |
| 10 | €0.83000 | €8.30 |
| 50 | €0.64000 | €32.00 |
| 100 | €0.57970 | €57.97 |
| 600 | €0.46675 | €280.05 |
| 1.200 | €0.43563 | €522.76 |
| 3.000 | €0.40243 | €1,207.29 |
| 5.400 | €0.38504 | €2,079.22 |
| Unit Price without VAT: | €1.28000 |
|---|---|
| Unit Price with VAT: | €1.53600 |

