



UPJ1V391MHD6TO | |
|---|---|
DigiKey Part Number | 493-5122-1-ND - Cut Tape (CT) 493-5122-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1V391MHD6TO |
Description | CAP ALUM 390UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V391MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 825 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.06 A @ 10 kHz | |
Impedance | 96 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.03000 | €1.03 |
| 10 | €0.66000 | €6.60 |
| 50 | €0.50380 | €25.19 |
| 100 | €0.45440 | €45.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.36944 | €184.72 |
| 1.000 | €0.34266 | €342.66 |
| 1.500 | €0.32915 | €493.73 |
| 2.500 | €0.31408 | €785.20 |
| 3.500 | €0.30522 | €1,068.27 |
| 5.000 | €0.29667 | €1,483.35 |
| Unit Price without VAT: | €1.03000 |
|---|---|
| Unit Price with VAT: | €1.23600 |

