



UPJ1K820MHD6TO | |
|---|---|
DigiKey Part Number | 493-5107-1-ND - Cut Tape (CT) 493-5107-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1K820MHD6TO |
Description | CAP ALUM 82UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 82 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1K820MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 273 mA @ 120 Hz | |
Ripple Current @ High Frequency | 430 mA @ 10 kHz | |
Impedance | 270 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.95000 | €0.95 |
| 10 | €0.60200 | €6.02 |
| 50 | €0.45740 | €22.87 |
| 100 | €0.41200 | €41.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.33340 | €166.70 |
| 1.000 | €0.30865 | €308.65 |
| 1.500 | €0.29615 | €444.23 |
| 2.500 | €0.28222 | €705.55 |
| 3.500 | €0.27403 | €959.11 |
| 5.000 | €0.26613 | €1,330.65 |
| Unit Price without VAT: | €0.95000 |
|---|---|
| Unit Price with VAT: | €1.14000 |

