



UPJ1E181MPD6TD | |
|---|---|
DigiKey Part Number | 493-5034-1-ND - Cut Tape (CT) 493-5034-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1E181MPD6TD |
Description | CAP ALUM 180UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1E181MPD6TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 395 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 555 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 240 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1E181MPD6TD | Nichicon | 1.475 | 493-5237-1-ND | €0.60000 | Direct |
| UPJ1E181MPD6 | Nichicon | 617 | 493-17030-ND | €0.49000 | Parametric Equivalent |
| 860160575018 | Würth Elektronik | 632 | 732-860160575018CT-ND | €0.46000 | Parametric Equivalent |
| B41858C7187M000 | TDK | 0 | B41858C7187M000-ND | €0.14624 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.30900 | €3.09 |
| 50 | €0.22960 | €11.48 |
| 100 | €0.20430 | €20.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.16078 | €80.39 |
| 1.000 | €0.14704 | €147.04 |
| 1.500 | €0.14010 | €210.15 |
| 2.500 | €0.13236 | €330.90 |
| 3.500 | €0.12781 | €447.34 |
| 5.000 | €0.12340 | €617.00 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.58800 |

