1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1C122MHD6TN

DigiKey Part Number
493-5013-1-ND - Cut Tape (CT)
493-5013-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1C122MHD6TN
Description
CAP ALUM 1200UF 20% 16V RADIAL
Customer Reference
Detailed Description
1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1C122MHD6TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.22 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.39 A @ 10 kHz
Part Status
Not For New Designs
Impedance
72 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.650" (16.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.039
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.39000€1.39
10€0.90000€9.00
50€0.69560€34.78
100€0.63100€63.10
Tape & Box (TB)
QuantityUnit PriceExt Price
250€0.55196€137.99
500€0.51044€255.22
750€0.48948€367.11
1.250€0.46611€582.64
1.750€0.45238€791.66
2.500€0.43910€1,097.75
Manufacturers Standard Package
Unit Price without VAT:€1.39000
Unit Price with VAT:€1.66800