



UPJ1C122MHD6TN | |
|---|---|
DigiKey Part Number | 493-5013-1-ND - Cut Tape (CT) 493-5013-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1C122MHD6TN |
Description | CAP ALUM 1200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C122MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.22 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.39 A @ 10 kHz |
Part Status Not For New Designs | Impedance 72 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.39000 | €1.39 |
| 10 | €0.90000 | €9.00 |
| 50 | €0.69560 | €34.78 |
| 100 | €0.63100 | €63.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.55196 | €137.99 |
| 500 | €0.51044 | €255.22 |
| 750 | €0.48948 | €367.11 |
| 1.250 | €0.46611 | €582.64 |
| 1.750 | €0.45238 | €791.66 |
| 2.500 | €0.43910 | €1,097.75 |
| Unit Price without VAT: | €1.39000 |
|---|---|
| Unit Price with VAT: | €1.66800 |

