



UPJ1A391MPD1TD | |
|---|---|
DigiKey Part Number | 493-5001-1-ND - Cut Tape (CT) 493-5001-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1A391MPD1TD |
Description | CAP ALUM 390UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A391MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 430 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 220 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1E391MPD1TD | Nichicon | 552 | 493-4906-1-ND | €0.60000 | Upgrade |
| UPJ1A391MPD1TA | Nichicon | 1.964 | 493-UPJ1A391MPD1TACT-ND | €0.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.27800 | €2.78 |
| 50 | €0.20560 | €10.28 |
| 100 | €0.18260 | €18.26 |
| 500 | €0.14308 | €71.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.13057 | €130.57 |
| 2.000 | €0.12018 | €240.36 |
| 3.000 | €0.11493 | €344.79 |
| 5.000 | €0.10908 | €545.40 |
| 7.000 | €0.10564 | €739.48 |
| 10.000 | €0.10231 | €1,023.10 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54000 |

