Direct
Direct
Upgrade
Similar




UPJ0J331MED | |
|---|---|
DigiKey Part Number | 493-17005-ND |
Manufacturer | |
Manufacturer Product Number | UPJ0J331MED |
Description | CAP ALUM 330UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ0J331MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 310 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 405 mA @ 10 kHz |
Part Status Obsolete | Impedance 320 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC0J331S | Panasonic Industry | 2.138 | P10197-ND | €0.39000 | Direct |
| EEU-FC0J331SH | Panasonic Industry | 1.980 | 10-EEU-FC0J331SHCT-ND | €0.40000 | Direct |
| ELXZ100ELL331MF15D | Chemi-Con | 759 | 565-1901-ND | €0.34000 | Upgrade |
| EEU-FC0J331SB | Panasonic Industry | 1.930 | 10-EEU-FC0J331SBCT-ND | €0.40000 | Similar |




