Similar




UPA1V182MHD | |
|---|---|
DigiKey Part Number | 493-5436-ND |
Manufacturer | |
Manufacturer Product Number | UPA1V182MHD |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1V182MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.499 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.94 A @ 100 kHz |
Part Status Active | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ350ELL182MK40S | Chemi-Con | 1.000 | 565-1993-ND | €2.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.20000 | €2.20 |
| 10 | €1.46100 | €14.61 |
| 50 | €1.15180 | €57.59 |
| 100 | €1.05400 | €105.40 |
| 500 | €0.88606 | €443.03 |
| 1.000 | €0.83319 | €833.19 |
| 2.500 | €0.77680 | €1,942.00 |
| 5.000 | €0.74247 | €3,712.35 |
| Unit Price without VAT: | €2.20000 |
|---|---|
| Unit Price with VAT: | €2.64000 |


