560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPA1E561MPD1TD

DigiKey Part Number
493-4909-1-ND - Cut Tape (CT)
493-4909-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA1E561MPD1TD
Description
CAP ALUM 560UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1E561MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
915 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.22 A @ 100 kHz
Part Status
Active
Impedance
44 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.82000€0.82
10€0.51800€5.18
50€0.39240€19.62
100€0.35240€35.24
500€0.28352€141.76
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000€0.26182€261.82
2.000€0.24378€487.56
3.000€0.23467€704.01
5.000€0.22452€1,122.60
7.000€0.21856€1,529.92
10.000€0.21279€2,127.90
Manufacturers Standard Package
Unit Price without VAT:€0.82000
Unit Price with VAT:€0.98400