Upgrade
Upgrade




UMW1C101MDD1TP | |
|---|---|
DigiKey Part Number | 493-10355-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UMW1C101MDD1TP |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
EDA/CAD Models | UMW1C101MDD1TP Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 92 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 138 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1EKS101I | Panasonic Industry | 0 | 10-ECE-A1EKS101ICT-ND | €0.45000 | Upgrade |
| ECE-A1EKS101Q | Panasonic Industry | 1.992 | 10-ECE-A1EKS101QCT-ND | €0.45000 | Upgrade |


