Similar
Similar
Similar
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar




UMA1C101MDD | |
|---|---|
DigiKey Part Number | 493-5947-ND |
Manufacturer | |
Manufacturer Product Number | UMA1C101MDD |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UMA1C101MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 92 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 138 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS61C101MDS1 | Nichicon | 1.725 | 493-16592-ND | €0.97000 | Similar |
| UVR1C101MDD1TA | Nichicon | 2.830 | 493-6095-1-ND | €0.23000 | Similar |
| UVR1H101MPD | Nichicon | 13.407 | 493-1107-ND | €0.27000 | Similar |
| ECE-A1CKS101 | Panasonic Industry | 414 | P970-ND | €0.44000 | Direct |
| ECE-A1CKS101I | Panasonic Industry | 1.931 | 10-ECE-A1CKS101ICT-ND | €0.45000 | Direct |










