Direct




ULD2E1R8MED | |
|---|---|
DigiKey Part Number | ULD2E1R8MED-ND |
Manufacturer | |
Manufacturer Product Number | ULD2E1R8MED |
Description | CAP ALUM 1.8UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 1.8 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2E1R8MED Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.098" (2.50mm) |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 250 V | Package / Case Radial, Can |
Lifetime @ Temp. 12000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250LLE1.8MEFC6.3X11 | Rubycon | 0 | 1189-2218-ND | €0.09093 | Direct |


