



UKW1V221MPD1TD | |
|---|---|
DigiKey Part Number | 493-10755-1-ND - Cut Tape (CT) 493-10755-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1V221MPD1TD |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1V221MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 370 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 555 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1H221MPD1TD | Nichicon | 3.324 | 493-11007-1-ND | €0.82000 | Direct |
| UHD1V221MPD6TD | Nichicon | 657 | 493-17392-1-ND | €0.54000 | Upgrade |
| UHE1V221MPD6TD | Nichicon | 45.700 | 493-14552-1-ND | €0.59000 | Upgrade |
| UKA1H221MPD1TD | Nichicon | 858 | 493-4657-1-ND | €1.16000 | Upgrade |
| UKW1H221MPD1TD | Nichicon | 1.380 | 493-10749-1-ND | €0.97000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.55900 | €5.59 |
| 50 | €0.42440 | €21.22 |
| 100 | €0.38180 | €38.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.30822 | €154.11 |
| 1.000 | €0.28502 | €285.02 |
| 1.500 | €0.27331 | €409.96 |
| 2.500 | €0.26026 | €650.65 |
| 3.500 | €0.25258 | €884.03 |
| 5.000 | €0.24517 | €1,225.85 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.05600 |

